Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPEC2L0BB010

DigiKey Part Number
664-MSPEC2L0BB010-ND
Manufacturer
Manufacturer Product Number
MSPEC2L0BB010
Description
SPE CABLE ASSEMBLY, IP20 PLUG TO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
MSPEC2L0BB010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1609,57000 Kč609,57 Kč
20493,43200 Kč9 868,64 Kč
40469,88275 Kč18 795,31 Kč
60456,64000 Kč27 398,40 Kč
100440,48550 Kč44 048,55 Kč
260411,79985 Kč107 067,96 Kč
500393,25852 Kč196 629,26 Kč
Manufacturers Standard Package
Unit Price without VAT:609,57000 Kč
Unit Price with VAT:737,57970 Kč