
MSPEC2L0AA010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0AA010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0AA010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0AA010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,45000 Kč | 450,45 Kč |
| 10 | 382,78900 Kč | 3 827,89 Kč |
| 25 | 358,82040 Kč | 8 970,51 Kč |
| 50 | 341,69700 Kč | 17 084,85 Kč |
| 100 | 325,39750 Kč | 32 539,75 Kč |
| 250 | 305,04508 Kč | 76 261,27 Kč |
| 500 | 290,50336 Kč | 145 251,68 Kč |
| Unit Price without VAT: | 450,45000 Kč |
|---|---|
| Unit Price with VAT: | 545,04450 Kč |






