
MSPEC2L0A7510 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0A7510-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0A7510 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0A7510 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 2.46' (750.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Industrial Environments - IP20 |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,81000 Kč | 475,81 Kč |
| 10 | 404,31600 Kč | 4 043,16 Kč |
| 25 | 378,99720 Kč | 9 474,93 Kč |
| 50 | 360,90940 Kč | 18 045,47 Kč |
| 100 | 343,69110 Kč | 34 369,11 Kč |
| 250 | 322,19584 Kč | 80 548,96 Kč |
| 500 | 306,83664 Kč | 153 418,32 Kč |
| Unit Price without VAT: | 475,81000 Kč |
|---|---|
| Unit Price with VAT: | 575,73010 Kč |






