
MSPEC2L0A5010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0A5010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0A5010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0A5010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,78000 Kč | 422,78 Kč |
| 10 | 359,23600 Kč | 3 592,36 Kč |
| 25 | 336,74920 Kč | 8 418,73 Kč |
| 50 | 320,67460 Kč | 16 033,73 Kč |
| 100 | 305,37590 Kč | 30 537,59 Kč |
| 250 | 286,27556 Kč | 71 568,89 Kč |
| 500 | 272,62810 Kč | 136 314,05 Kč |
| Unit Price without VAT: | 422,78000 Kč |
|---|---|
| Unit Price with VAT: | 511,56380 Kč |







