Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRUAM6160A0 | |
|---|---|
DigiKey Part Number | 664-MRUAM6160A0-ND |
Manufacturer | |
Manufacturer Product Number | MRUAM6160A0 |
Description | CABLE ASSY, USB 2.0 TYPE A, IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRUAM6160A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 269,87050 Kč | 26 987,05 Kč |
| Unit Price without VAT: | 269,87050 Kč |
|---|---|
| Unit Price with VAT: | 326,54331 Kč |










