
USB2AA100PUHFFR | |
|---|---|
DigiKey Part Number | APC1978-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA100PUHFFR |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 457,61000 Kč | 2 457,61 Kč |
| 10 | 2 089,04900 Kč | 20 890,49 Kč |
| 30 | 1 933,37000 Kč | 58 001,10 Kč |
| 50 | 1 865,01720 Kč | 93 250,86 Kč |
| 100 | 1 776,69330 Kč | 177 669,33 Kč |
| Unit Price without VAT: | 2 457,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 973,70810 Kč |

