
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| 10 | 288,99500 Kč | 2 889,95 Kč |
| 25 | 270,89920 Kč | 6 772,48 Kč |
| 50 | 257,96880 Kč | 12 898,44 Kč |
| 100 | 245,66190 Kč | 24 566,19 Kč |
| 250 | 230,29348 Kč | 57 573,37 Kč |
| 500 | 219,31362 Kč | 109 656,81 Kč |
| 1 000 | 208,85976 Kč | 208 859,76 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |

