
MRJR5480BF | |
|---|---|
DigiKey Part Number | 664-MRJR5480BF-ND |
Manufacturer | |
Manufacturer Product Number | MRJR5480BF |
Description | MRJR5480BF-RGGDRJ45GEN2VTNOLED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR5480BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 185,53750 Kč | 14 843,00 Kč |
| Unit Price without VAT: | 185,53750 Kč |
|---|---|
| Unit Price with VAT: | 224,50038 Kč |









