
MRHJP01E19A00 | |
|---|---|
DigiKey Part Number | 664-MRHJP01E19A00-ND |
Manufacturer | |
Manufacturer Product Number | MRHJP01E19A00 |
Description | LATCH LOCK, HDMI, PLUG SET WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MRHJP01E19A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,63000 Kč | 854,63 Kč |
| 10 | 726,33000 Kč | 7 263,30 Kč |
| 25 | 680,85800 Kč | 17 021,45 Kč |
| 50 | 648,38220 Kč | 32 419,11 Kč |
| 100 | 617,46810 Kč | 61 746,81 Kč |
| 300 | 571,64153 Kč | 171 492,46 Kč |
| Unit Price without VAT: | 854,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,10230 Kč |



