
MRHDP01E19A00 | |
|---|---|
DigiKey Part Number | 664-MRHDP01E19A00-ND |
Manufacturer | |
Manufacturer Product Number | MRHDP01E19A00 |
Description | LATCH LOCK, HDMI, PLUG SET WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MRHDP01E19A00 Models |
Category | Length 3.3' (1.00m) |
Manufacturer Amphenol ICC (Commercial Products) | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRHJP01E19A00 | Amphenol CS (Commercial Products) | 95 | 664-MRHJP01E19A00-ND | 35,19000 Kč | Parametric Equivalent |
| 1332079 | Phoenix Contact | 5 | 277-1332079-ND | 10,35000 Kč | Parametric Equivalent |
| 740-10012-00100 | CNC Tech | 33 | 1175-740-10012-00100-ND | 14,04000 Kč | Parametric Equivalent |
| AK-HD-10M | AKYGA | 459 | 4214-AK-HD-10M-ND | 1,25000 Kč | Parametric Equivalent |
| CGHDMM-1 | L-com | 2 | 5073-CGHDMM-1-ND | 37,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,99000 Kč | 672,99 Kč |
| 10 | 571,90200 Kč | 5 719,02 Kč |
| 25 | 536,08720 Kč | 13 402,18 Kč |
| 50 | 510,51600 Kč | 25 525,80 Kč |
| 100 | 486,16670 Kč | 48 616,67 Kč |
| 300 | 449,94933 Kč | 134 984,80 Kč |
| Unit Price without VAT: | 672,99000 Kč |
|---|---|
| Unit Price with VAT: | 814,31790 Kč |


