Parametric Equivalent



L777HRD78P | |
|---|---|
DigiKey Part Number | L777HRD78P-ND |
Manufacturer | |
Manufacturer Product Number | L777HRD78P |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777HRD78P Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 78 | Color Black |
Number of Rows 4 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) High Density | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-078-173L000 | NorComp Inc. | 94 | 878ME-ND | 380,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 98,33676 Kč | 10 620,37 Kč |
| Unit Price without VAT: | 98,33676 Kč |
|---|---|
| Unit Price with VAT: | 118,98748 Kč |












