Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L777DFAG15POL2RM5 | |
|---|---|
DigiKey Part Number | L777DFAG15POL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L777DFAG15POL2RM5 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777DFAG15POL2RM5 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 155°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643127235 | HARTING | 35 | 1195-2422-ND | 1 230,27000 Kč | Similar |
| 172-E15-111R011 | NorComp Inc. | 0 | 5515MEA-ND | 36,43154 Kč | Similar |
| 172-E15-111R021 | NorComp Inc. | 393 | 6515MEA-ND | 69,08000 Kč | Similar |
| 172-E15-113R001 | NorComp Inc. | 469 | 1515MNEA-ND | 90,29000 Kč | Similar |
| 172-E15-113R011 | NorComp Inc. | 189 | 2515MEA-ND | 115,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 169,77200 Kč | 33 954,40 Kč |
| Unit Price without VAT: | 169,77200 Kč |
|---|---|
| Unit Price with VAT: | 205,42412 Kč |
















