Image for 4-338310-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-338310-2

DigiKey Part Number
4-338310-2-ND
Manufacturer
Manufacturer Product Number
4-338310-2
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
4-338310-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
720162,02903 Kč116 660,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,02903 Kč
Unit Price with VAT:196,05513 Kč