L17TF0901101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 12,90014 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,35358 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 211
Unit Price: 8,13000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,59725 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 37
Unit Price: 9,05000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,90425 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,95664 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L17TF0901101
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF0901101

DigiKey Part Number
L17TF0901101-ND
Manufacturer
Manufacturer Product Number
L17TF0901101
Description
CONN D-SUB RCPT 9POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF0901101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
56742,81074 Kč24 273,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,81074 Kč
Unit Price with VAT:51,80100 Kč