



HS201DR-CC2425W3U | |
|---|---|
DigiKey Part Number | HS201DR-CC2425W3U-ND |
Manufacturer | |
Manufacturer Product Number | HS201DR-CC2425W3U |
Description | SSR RELAY SPST-NO 35A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 35 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 068,15000 Kč | 4 068,15 Kč |
| 10 | 3 874,36200 Kč | 38 743,62 Kč |
| 50 | 3 698,38620 Kč | 184 919,31 Kč |
| Unit Price without VAT: | 4 068,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 922,46150 Kč |
















