L17RRD1M1110G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17RRD1M1110G

DigiKey Part Number
664-L17RRD1M1110GTR-ND - Tape & Reel (TR)
664-L17RRD1M1110GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L17RRD1M1110G
Description
DSUB PIN RR RELEASE CNTCT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
L17RRD1M1110G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,65300 Kč6,53 Kč
250,62320 Kč15,58 Kč
500,58940 Kč29,47 Kč
1000,56200 Kč56,20 Kč
2500,52624 Kč131,56 Kč
5000,50100 Kč250,50 Kč
1 0000,47699 Kč476,99 Kč
2 5000,44710 Kč1 117,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40538 Kč4 053,80 Kč
20 0000,38600 Kč7 720,00 Kč
30 0000,37510 Kč11 253,00 Kč
50 0000,36182 Kč18 091,00 Kč
70 0000,35332 Kč24 732,40 Kč
100 0000,34454 Kč34 454,00 Kč
250 0000,32297 Kč80 742,50 Kč
500 0000,30757 Kč153 785,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč