L17HTNCS4R1C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 59
Unit Price: 9,60000 Kč
Datasheet

Similar


HARTING
In Stock: 97
Unit Price: 7,46000 Kč
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
L17HTNCS4R1C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17HTNCS4R1C

DigiKey Part Number
L17HTNCS4R1C-ND
Manufacturer
Manufacturer Product Number
L17HTNCS4R1C
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17HTNCS4R1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
600V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00040,93266 Kč40 932,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,93266 Kč
Unit Price with VAT:49,52852 Kč