


SMCJ36CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ36CA-FDITR-ND - Tape & Reel (TR) SMCJ36CA-FDICT-ND - Cut Tape (CT) SMCJ36CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA-13-F |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ36CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,11042 Kč | 18 331,26 Kč |
| 6 000 | 5,64027 Kč | 33 841,62 Kč |
| 9 000 | 5,40080 Kč | 48 607,20 Kč |
| 15 000 | 5,13177 Kč | 76 976,55 Kč |
| 21 000 | 4,97247 Kč | 104 421,87 Kč |
| 30 000 | 4,81768 Kč | 144 530,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 6,80340 Kč | 680,34 Kč |
| 500 | 6,15242 Kč | 3 076,21 Kč |
| 1 000 | 6,04742 Kč | 6 047,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 10,06010 Kč | 1 006,01 Kč |
| 500 | 7,77892 Kč | 3 889,46 Kč |
| 1 000 | 7,04399 Kč | 7 043,99 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







