


0287900.PXCN | |
|---|---|
DigiKey Part Number | 0287900.PXCN-ND |
Manufacturer | |
Manufacturer Product Number | 0287900.PXCN |
Description | SHUNT ATO 32VDC 2000PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Automotive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shunt | |
For Use With/Related Products | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,77250 Kč | 7 545,00 Kč |
| Unit Price without VAT: | 3,77250 Kč |
|---|---|
| Unit Price with VAT: | 4,56473 Kč |





