


L17DAFRA15PC309 | |
|---|---|
DigiKey Part Number | L17DAFRA15PC309-ND |
Manufacturer | |
Manufacturer Product Number | L17DAFRA15PC309 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DAFRA15PC309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,10200 Kč | 901,02 Kč |
| 25 | 84,44560 Kč | 2 111,14 Kč |
| 50 | 80,41400 Kč | 4 020,70 Kč |
| 100 | 76,57130 Kč | 7 657,13 Kč |
| 250 | 71,77788 Kč | 17 944,47 Kč |
| 504 | 68,31474 Kč | 34 430,63 Kč |
| 1 008 | 65,05651 Kč | 65 576,96 Kč |
| 2 520 | 60,98802 Kč | 153 689,81 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

























