Connector Header Surface Mount 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2842142-6

DigiKey Part Number
17-2842142-6TR-ND - Tape & Reel (TR)
17-2842142-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2842142-6
Description
12P,2MM,BRK HDR,DRVT,SMD,0.1AU,T
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842142-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 788
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,07700 Kč390,77 Kč
10033,21460 Kč3 321,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45030,46576 Kč13 709,59 Kč
90029,01153 Kč26 110,38 Kč
1 35028,19378 Kč38 061,60 Kč
2 25027,19624 Kč61 191,54 Kč
3 15026,55874 Kč83 660,03 Kč
4 50025,89935 Kč116 547,07 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč