


6ES71336CV151AM0 | |
|---|---|
DigiKey Part Number | 3473-6ES71336CV151AM0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71336CV151AM0 |
Description | SIMATIC ET 200SP,5 BU-COVER, 15M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Link Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71336CV151AM0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Link Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,87000 Kč | 1 545,87 Kč |
| Unit Price without VAT: | 1 545,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 870,50270 Kč |











