L117DEFRB09P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 23
Unit Price: 6,71000 Kč
Datasheet

Similar


3M
In Stock: 1
Unit Price: 6,71000 Kč
Datasheet

Similar


3M
In Stock: 190
Unit Price: 6,54000 Kč
Datasheet

Similar


3M
In Stock: 20
Unit Price: 7,52000 Kč
Datasheet

Similar


3M
In Stock: 175
Unit Price: 5,85000 Kč
Datasheet

Similar


3M
In Stock: 2 636
Unit Price: 5,85000 Kč
Datasheet

Similar


3M
In Stock: 200
Unit Price: 8,18000 Kč
Datasheet

Similar


3M
In Stock: 94
Unit Price: 8,18000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 41
Unit Price: 4,34000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L117DEFRB09P

DigiKey Part Number
L117DEFRB09P-ND
Manufacturer
Manufacturer Product Number
L117DEFRB09P
Description
CONN D-SUB PLUG 9POS IDC
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L117DEFRB09P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Grounding Indents, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1 115 View Now

Other Suppliers on DigiKey

1 115In Stock
Ships from WEC