9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
8209-6009
8209-6009

8209-6009

DigiKey Part Number
19-8209-6009-ND
Manufacturer
Manufacturer Product Number
8209-6009
Description
CONN D-SUB PLUG 9POS PNL MNT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
1A
Number of Positions
Features
Feed Through, Grounding Indents
Number of Rows
2
Color
Gray
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
26-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,76000 Kč169,76 Kč
10144,23700 Kč1 442,37 Kč
25135,20200 Kč3 380,05 Kč
50128,74520 Kč6 437,26 Kč
100122,59910 Kč12 259,91 Kč
300113,45670 Kč34 037,01 Kč
500109,44340 Kč54 721,70 Kč
1 000104,22474 Kč104 224,74 Kč
Manufacturers Standard Package
Unit Price without VAT:169,76000 Kč
Unit Price with VAT:205,40960 Kč