Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
8209-6003
8209-6003

8209-6003

DigiKey Part Number
19-8209-6003-ND
Manufacturer
Manufacturer Product Number
8209-6003
Description
CONN D-SUB PLUG 9POS PNL MNT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Tray
Mfr
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
10149,23300 Kč1 492,33 Kč
25139,88040 Kč3 497,01 Kč
50133,20300 Kč6 660,15 Kč
100126,84470 Kč12 684,47 Kč
300117,38583 Kč35 215,75 Kč
500113,23340 Kč56 616,70 Kč
1 000107,83418 Kč107 834,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč