Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
8309-8000
8309-8000

8309-8000

DigiKey Part Number
19-8309-8000-ND
Manufacturer
Manufacturer Product Number
8309-8000
Description
CONN D-SUB RCPT 9POS PNL MNT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Bulk
Mfr
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L117DEFRA09SAmphenol CS (Commercial Products)261L117DEFRA09S-ND75,38000 KčDirect
1658609-4TE Connectivity AMP Connectors471AFV09B-ND213,55000 KčSimilar
1658610-4TE Connectivity AMP Connectors85AFL09B-ND239,38000 KčSimilar
1658612-4TE Connectivity AMP Connectors387AFR09B-ND157,04000 KčSimilar
5746861-4TE Connectivity AMP Connectors5945746861-4-ND290,19000 KčSimilar
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
10125,84100 Kč1 258,41 Kč
25117,95840 Kč2 948,96 Kč
50112,32680 Kč5 616,34 Kč
100106,96170 Kč10 696,17 Kč
30098,98597 Kč29 695,79 Kč
50095,48420 Kč47 742,10 Kč
1 00090,93079 Kč90 930,79 Kč
Manufacturers Standard Package
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč