9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
8209-8000
8209-8000

8209-8000

DigiKey Part Number
19-8209-8000-ND
Manufacturer
Manufacturer Product Number
8209-8000
Description
CONN D-SUB PLUG 9POS PNL MNT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
1A
Number of Positions
Features
Feed Through, Grounding Indents
Number of Rows
2
Color
Gray
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
26-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,83000 Kč151,83 Kč
10129,03300 Kč1 290,33 Kč
25120,93680 Kč3 023,42 Kč
50115,16400 Kč5 758,20 Kč
100109,66660 Kč10 966,66 Kč
300101,48773 Kč30 446,32 Kč
50097,89780 Kč48 948,90 Kč
1 00093,22888 Kč93 228,88 Kč
Manufacturers Standard Package
Unit Price without VAT:151,83000 Kč
Unit Price with VAT:183,71430 Kč