
GSD09002SDEU | |
|---|---|
DigiKey Part Number | 664-GSD09002SDEUTR-ND - Tape & Reel (TR) 664-GSD09002SDEUCT-ND - Cut Tape (CT) 664-GSD09002SDEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD09002SDEU |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | GSD09002SDEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,16000 Kč | 54,16 Kč |
| 10 | 46,07600 Kč | 460,76 Kč |
| 25 | 43,19320 Kč | 1 079,83 Kč |
| 50 | 41,12680 Kč | 2 056,34 Kč |
| 100 | 39,16040 Kč | 3 916,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,70744 Kč | 9 176,86 Kč |
| 500 | 34,95524 Kč | 17 477,62 Kč |
| 750 | 33,96984 Kč | 25 477,38 Kč |
| 1 250 | 32,76776 Kč | 40 959,70 Kč |
| 1 750 | 31,99941 Kč | 55 998,97 Kč |
| 2 500 | 31,20476 Kč | 78 011,90 Kč |
| 6 250 | 29,25345 Kč | 182 834,06 Kč |
| Unit Price without VAT: | 54,16000 Kč |
|---|---|
| Unit Price with VAT: | 65,53360 Kč |











