
GSB4D313302Y1HR | |
|---|---|
DigiKey Part Number | 664-GSB4D313302Y1HRTR-ND - Tape & Reel (TR) 664-GSB4D313302Y1HRCT-ND - Cut Tape (CT) 664-GSB4D313302Y1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB4D313302Y1HR |
Description | USB4 GEN3, TYPE C, TOP MOUNT, CE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB4D313302Y1HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JAAR1100 | JAE Electronics | 4 022 | 670-DX07S024JAAR1100CT-ND | 58,37000 Kč | Parametric Equivalent |
| USB-C40-S-RA-CS1-SMT-BK-30-T/R | Adam Tech | 4 213 | 2057-USB-C40-S-RA-CS1-SMT-BK-30-T/RCT-ND | 141,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 50 | 23,08520 Kč | 1 154,26 Kč |
| 100 | 21,98280 Kč | 2 198,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,93235 Kč | 7 972,94 Kč |
| 800 | 18,98061 Kč | 15 184,49 Kč |
| 1 200 | 18,44534 Kč | 22 134,41 Kč |
| 2 000 | 17,79245 Kč | 35 584,90 Kč |
| 2 800 | 17,37532 Kč | 48 650,90 Kč |
| 4 000 | 16,94376 Kč | 67 775,04 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |










