
GSB3C31331DJHR | |
|---|---|
DigiKey Part Number | 664-GSB3C31331DJHRTR-ND - Tape & Reel (TR) 664-GSB3C31331DJHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB3C31331DJHR |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3C31331DJHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,13000 Kč | 60,13 Kč |
| 10 | 51,18300 Kč | 511,83 Kč |
| 25 | 47,96200 Kč | 1 199,05 Kč |
| 50 | 45,66920 Kč | 2 283,46 Kč |
| 100 | 43,48870 Kč | 4 348,87 Kč |
| 250 | 40,76476 Kč | 10 191,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,92005 Kč | 25 536,04 Kč |
| 1 600 | 31,43526 Kč | 50 296,42 Kč |
| Unit Price without VAT: | 60,13000 Kč |
|---|---|
| Unit Price with VAT: | 72,75730 Kč |











