
GSB1C4111DYHR | |
|---|---|
DigiKey Part Number | 664-GSB1C4111DYHRTR-ND - Tape & Reel (TR) 664-GSB1C4111DYHRCT-ND - Cut Tape (CT) 664-GSB1C4111DYHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4111DYHR |
Description | USB2.0, TYPE C, TOP MOUNT, CENTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C4111DYHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9 486 | 1175-1003-030-01210-TRCT-ND | 20,58000 Kč | Parametric Equivalent |
| CX90B-16P1 | Hirose Electric Co Ltd | 99 | 26-CX90B-16P1CT-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 16,00880 Kč | 400,22 Kč |
| 50 | 15,24040 Kč | 762,02 Kč |
| 100 | 14,51170 Kč | 1 451,17 Kč |
| 250 | 13,60168 Kč | 3 400,42 Kč |
| 500 | 12,95198 Kč | 6 475,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 12,17587 Kč | 14 611,04 Kč |
| 2 400 | 11,59466 Kč | 27 827,18 Kč |
| 3 600 | 11,26782 Kč | 40 564,15 Kč |
| 6 000 | 10,86909 Kč | 65 214,54 Kč |
| 8 400 | 10,61431 Kč | 89 160,20 Kč |
| 12 000 | 10,35074 Kč | 124 208,88 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











