GSB1C411101DS1HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB1C411101DS1HR

DigiKey Part Number
664-GSB1C411101DS1HRTR-ND - Tape & Reel (TR)
664-GSB1C411101DS1HRCT-ND - Cut Tape (CT)
664-GSB1C411101DS1HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB1C411101DS1HR
Description
USB2.0, TYPE C, TOP MOUNT, CENTE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSB1C411101DS1HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1014,91800 Kč149,18 Kč
2513,98160 Kč349,54 Kč
5013,31580 Kč665,79 Kč
10012,67920 Kč1 267,92 Kč
25011,88356 Kč2 970,89 Kč
50011,31596 Kč5 657,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,77584 Kč10 775,84 Kč
2 00010,26131 Kč20 522,62 Kč
3 0009,97197 Kč29 915,91 Kč
5 0009,61907 Kč48 095,35 Kč
7 0009,39355 Kč65 754,85 Kč
10 0009,16026 Kč91 602,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč