GSB191217FHR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 5 616
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4 157
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4 211
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 824
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 3 113
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 11,35026 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 16,07145 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 14,50960 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 17,20324 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 18,31650 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 22,66818 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 960
Unit Price: 38,64000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 39,27000 Kč
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB191217FHR

DigiKey Part Number
664-GSB191217FHR-ND
Manufacturer
Manufacturer Product Number
GSB191217FHR
Description
USB 2.0 STANDARD A, UPRIGHT DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB191217FHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
1
Packaging
Tray
Voltage - Rated
30VDC
Part Status
Active
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Brass
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Vertical, Flag
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSB19110KEUAmphenol CS (Commercial Products)0664-GSB19110KEU-ND16,80000 KčParametric Equivalent
GSB19111KEUAmphenol CS (Commercial Products)5 616664-GSB19111KEU-ND16,80000 KčParametric Equivalent
GSB19111KHRAmphenol CS (Commercial Products)4 157664-GSB19111KHR-ND16,80000 KčParametric Equivalent
GSB19120KHRAmphenol CS (Commercial Products)4 211664-GSB19120KHR-ND18,69000 KčParametric Equivalent
GSB19121TP2EUAmphenol CS (Commercial Products)824664-GSB19121TP2EU-ND16,80000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,12700 Kč401,27 Kč
2537,61160 Kč940,29 Kč
5035,81420 Kč1 790,71 Kč
10034,10500 Kč3 410,50 Kč
25031,96820 Kč7 992,05 Kč
50030,44164 Kč15 220,82 Kč
1 90027,70609 Kč52 641,57 Kč
3 80026,38487 Kč100 262,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč