



GSB19111KEU | |
|---|---|
DigiKey Part Number | 664-GSB19111KEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB19111KEU |
Description | USB 2.0 STANDARD A, UPRIGHT DIP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB19111KEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 13,36320 Kč | 334,08 Kč |
| 50 | 12,72480 Kč | 636,24 Kč |
| 100 | 12,11790 Kč | 1 211,79 Kč |
| 250 | 11,35740 Kč | 2 839,35 Kč |
| 500 | 10,81480 Kč | 5 407,40 Kč |
| 1 000 | 10,29847 Kč | 10 298,47 Kč |
| 2 500 | 9,65354 Kč | 24 133,85 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











