Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-USB A-E-BK | |
|---|---|
DigiKey Part Number | 123-A-USBA-E-BK-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A-E-BK |
Description | USB 2.0, A-FEMALE, 2.00MM, 4PIN, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB A-E-THR | Assmann WSW Components | 0 | 123-A-USBA-E-THR-ND | 16,07145 Kč | Parametric Equivalent |
| A-USB A-E-THR-BK | Assmann WSW Components | 0 | 123-A-USBA-E-THR-BK-ND | 14,50960 Kč | Parametric Equivalent |
| A-USB/2-A-E-BK | Assmann WSW Components | 0 | 123-A-USB/2-A-E-BK-ND | 17,20324 Kč | Parametric Equivalent |
| A-USB/2-A-E-THR | Assmann WSW Components | 0 | 123-A-USB/2-A-E-THR-ND | 18,31650 Kč | Parametric Equivalent |
| A-USB/2-A-E-THR-BK | Assmann WSW Components | 0 | 123-A-USB/2-A-E-THR-BK-ND | 22,66818 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 11,35026 Kč | 90 802,08 Kč |
| Unit Price without VAT: | 11,35026 Kč |
|---|---|
| Unit Price with VAT: | 13,73381 Kč |











