
GSB12221LFRSPEU | |
|---|---|
DigiKey Part Number | 664-GSB12221LFRSPEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB12221LFRSPEU |
Description | USB2.0, A, R/A STACK DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB12221LFRSPEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 23,46900 Kč | 234,69 Kč |
| 25 | 22,00440 Kč | 550,11 Kč |
| 50 | 20,95160 Kč | 1 047,58 Kč |
| 100 | 19,95090 Kč | 1 995,09 Kč |
| 250 | 18,70044 Kč | 4 675,11 Kč |
| 500 | 17,80702 Kč | 8 903,51 Kč |
| 2 400 | 15,94130 Kč | 38 259,12 Kč |
| 4 800 | 15,18093 Kč | 72 868,46 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |










