
AU-Y1008-2-BLK | |
|---|---|
DigiKey Part Number | 123-AU-Y1008-2-BLK-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1008-2-BLK |
Description | CONN RCPT USB2.0 TYPEA 8POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 25 | 24,59280 Kč | 614,82 Kč |
| 50 | 23,42120 Kč | 1 171,06 Kč |
| 100 | 22,29990 Kč | 2 229,99 Kč |
| 300 | 20,63613 Kč | 6 190,84 Kč |
| 500 | 19,90484 Kč | 9 952,42 Kč |
| 1 000 | 18,95468 Kč | 18 954,68 Kč |
| 2 500 | 17,76834 Kč | 44 420,85 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



