


G88MPH1422CEU | |
|---|---|
DigiKey Part Number | 664-G88MPH1422CEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH1422CEU |
Description | MICRO POWER PLUS 2X7 CABLE SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH1422CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430251400 | Molex | 6 513 | WM2489-ND | 0,71000 Kč | Parametric Equivalent |
| 0430251408 | Molex | 5 605 | WM13211-ND | 1,25000 Kč | Parametric Equivalent |
| 1-794617-4 | TE Connectivity AMP Connectors | 6 528 | A30299-ND | 0,82000 Kč | Parametric Equivalent |
| 662014113322 | Würth Elektronik | 149 | 732-4933-ND | 1,17000 Kč | Parametric Equivalent |
| DMT-2A-14 | Adam Tech | 3 889 | 2057-DMT-2A-14-ND | 0,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 50 | 4,25840 Kč | 212,92 Kč |
| 100 | 4,05680 Kč | 405,68 Kč |
| 250 | 3,80148 Kč | 950,37 Kč |
| 500 | 3,61964 Kč | 1 809,82 Kč |
| 1 000 | 3,44640 Kč | 3 446,40 Kč |
| 2 500 | 3,23042 Kč | 8 076,05 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

