


G88MPH0421CEU | |
|---|---|
DigiKey Part Number | 664-G88MPH0421CEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH0421CEU |
Description | MICRO POWER PLUS 1X4 CABLE SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH0421CEU Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450400 | Molex | 38 857 | WM1847-ND | 9,03000 Kč | Parametric Equivalent |
| 0436450408 | Molex | 12 187 | WM13985-ND | 11,55000 Kč | Parametric Equivalent |
| 1445022-4 | TE Connectivity AMP Connectors | 16 580 | A30260-ND | 8,82000 Kč | Parametric Equivalent |
| 2008570-4 | TE Connectivity AMP Connectors | 9 650 | A107761-ND | 8,61000 Kč | Parametric Equivalent |
| 2029047-4 | TE Connectivity AMP Connectors | 13 625 | A99177-ND | 12,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,43520 Kč | 85,88 Kč |
| 50 | 3,26720 Kč | 163,36 Kč |
| 100 | 3,11190 Kč | 311,19 Kč |
| 250 | 2,91620 Kč | 729,05 Kč |
| 500 | 2,77678 Kč | 1 388,39 Kč |
| 1 000 | 2,64386 Kč | 2 643,86 Kč |
| 2 500 | 2,47818 Kč | 6 195,45 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

