4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2008570-4

DigiKey Part Number
A107761-ND
Manufacturer
Manufacturer Product Number
2008570-4
Description
CONN RCPT HSG 4POS 3.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2008570-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436450400Molex41 244WM1847-ND9,03000 KčParametric Equivalent
0436450408Molex12 202WM13985-ND11,55000 KčParametric Equivalent
DMT-D-1-04Adam Tech1 9852057-DMT-D-1-04-ND6,93000 KčParametric Equivalent
In-Stock: 9 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,32800 Kč73,28 Kč
256,87880 Kč171,97 Kč
506,54720 Kč327,36 Kč
1006,23220 Kč623,22 Kč
2505,84164 Kč1 460,41 Kč
5005,56238 Kč2 781,19 Kč
1 0005,29654 Kč5 296,54 Kč
2 5004,96460 Kč12 411,50 Kč
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč