Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G875H21211SHR | |
|---|---|
DigiKey Part Number | 664-G875H21211SHR-ND |
Manufacturer | |
Manufacturer Product Number | G875H21211SHR |
Description | SOCKET 2.0MM PITCH,2X6PIN,NY66,C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G875H21211SHR Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Natural |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862AH122T4EU | Amphenol CS (Commercial Products) | 0 | 664-G862AH122T4EU-ND | 3,94834 Kč | Parametric Equivalent |
| 1-2316110-2 | TE Connectivity AMP Connectors | 3 882 | 17-1-2316110-2-ND | 21,00000 Kč | Parametric Equivalent |
| 10073599-012LF | Amphenol CS (FCI) | 1 460 | 609-3100-ND | 20,37000 Kč | Parametric Equivalent |
| 10118940-012LF | Amphenol CS (FCI) | 14 049 | 609-10118940-012LF-ND | 34,02000 Kč | Parametric Equivalent |
| 10118940-112LF | Amphenol CS (FCI) | 0 | 10118940-112LF-ND | 19,40641 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 3,83839 Kč | 69 091,02 Kč |
| Unit Price without VAT: | 3,83839 Kč |
|---|---|
| Unit Price with VAT: | 4,64445 Kč |













