12 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065230122

DigiKey Part Number
900-2065230122-ND
Manufacturer
Manufacturer Product Number
2065230122
Description
CONN RCPT HSG 12POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2065230122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 936
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,43000 Kč23,43 Kč
1019,95600 Kč199,56 Kč
2518,70920 Kč467,73 Kč
5017,81340 Kč890,67 Kč
10016,96110 Kč1 696,11 Kč
25015,89792 Kč3 974,48 Kč
72014,75399 Kč10 622,87 Kč
1 44014,04990 Kč20 231,86 Kč
2 88013,37940 Kč38 532,67 Kč
Manufacturers Standard Package
Unit Price without VAT:23,43000 Kč
Unit Price with VAT:28,35030 Kč