



2065230123 | |
|---|---|
DigiKey Part Number | 900-2065230123-ND |
Manufacturer | |
Manufacturer Product Number | 2065230123 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2065230123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 50 | 19,79280 Kč | 989,64 Kč |
| 100 | 18,84570 Kč | 1 884,57 Kč |
| 250 | 17,66436 Kč | 4 416,09 Kč |
| 720 | 16,39332 Kč | 11 803,19 Kč |
| 1 440 | 15,61099 Kč | 22 479,83 Kč |
| 2 880 | 14,86600 Kč | 42 814,08 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

