12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2316110-2

DigiKey Part Number
17-1-2316110-2-ND
Manufacturer
Manufacturer Product Number
1-2316110-2
Description
CONN RCPT HSG 12POS 2.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2316110-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 913
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,80600 Kč178,06 Kč
2516,68080 Kč417,02 Kč
5015,88280 Kč794,14 Kč
22014,30250 Kč3 146,55 Kč
44013,61911 Kč5 992,41 Kč
66013,23479 Kč8 734,96 Kč
1 10012,76621 Kč14 042,83 Kč
2 64012,00155 Kč31 684,09 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč