
42-01046 | |
|---|---|
DigiKey Part Number | 626-1712-ND |
Manufacturer | |
Manufacturer Product Number | 42-01046 |
Description | CONN HEX NUT M8 SILVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M8 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connector Shell Size M8x0.5 |
Manufacturer Amphenol CONEC | Shell Size - Insert M8 |
Series | Material Brass |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Hex Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,71800 Kč | 242,95 Kč |
| 50 | 9,25600 Kč | 462,80 Kč |
| 100 | 8,81290 Kč | 881,29 Kč |
| 250 | 8,26060 Kč | 2 065,15 Kč |
| 500 | 7,86586 Kč | 3 932,93 Kč |
| 1 000 | 7,49020 Kč | 7 490,20 Kč |
| 2 500 | 7,02106 Kč | 17 552,65 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








