
42-01032 | |
|---|---|
DigiKey Part Number | 626-1462-ND |
Manufacturer | |
Manufacturer Product Number | 42-01032 |
Description | CIRC CBL 3POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 0.66' (200.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 218,77800 Kč | 2 187,78 Kč |
| 25 | 205,07480 Kč | 5 126,87 Kč |
| 50 | 195,28560 Kč | 9 764,28 Kč |
| 100 | 185,96460 Kč | 18 596,46 Kč |
| 250 | 174,32792 Kč | 43 581,98 Kč |
| 500 | 166,01606 Kč | 83 008,03 Kč |
| 1 000 | 158,10213 Kč | 158 102,13 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |


