Connector Nut M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203150002

DigiKey Part Number
1203150002-ND
Manufacturer
Manufacturer Product Number
1203150002
Description
BACKING NUT M8 X 0.5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Nut M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Nut
Manufacturer
Molex
For Use With/Related Products
Circular Connectors
Series
Shell Size - Insert
M8
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,08800 Kč430,88 Kč
2540,39160 Kč1 009,79 Kč
5038,46420 Kč1 923,21 Kč
10036,62470 Kč3 662,47 Kč
25034,33004 Kč8 582,51 Kč
50032,69136 Kč16 345,68 Kč
1 00031,13142 Kč31 131,42 Kč
2 50029,18344 Kč72 958,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč