
BAB0232NI00 | |
|---|---|
DigiKey Part Number | 1754-BAB0232NI00-ND |
Manufacturer | |
Manufacturer Product Number | BAB0232NI00 |
Description | M8X1.0 HEX NUT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M8 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M8 | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 50 | 7,97920 Kč | 398,96 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 250 | 7,12000 Kč | 1 780,00 Kč |
| 500 | 6,77984 Kč | 3 389,92 Kč |
| 1 000 | 6,45605 Kč | 6 456,05 Kč |
| 2 500 | 6,05154 Kč | 15 128,85 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





