3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00271

DigiKey Part Number
839-54-00271-ND
Manufacturer
Manufacturer Product Number
54-00271
Description
M8 A-CODE 3POS PLUG PANEL MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Board Lock
Shielding
Current Rating (Amps)
3A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
10121,66200 Kč1 216,62 Kč
25114,04440 Kč2 851,11 Kč
50108,59740 Kč5 429,87 Kč
100103,41100 Kč10 341,10 Kč
25096,93768 Kč24 234,42 Kč
50092,31350 Kč46 156,75 Kč
1 00087,91149 Kč87 911,49 Kč
2 50082,41472 Kč206 036,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč