



USB-B-S-F-B-SM-TR | |
|---|---|
DigiKey Part Number | SAM14902TR-ND - Tape & Reel (TR) SAM14902CT-ND - Cut Tape (CT) SAM14902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-B-S-F-B-SM-TR |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-B-S-F-B-SM-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,94900 Kč | 359,49 Kč |
| 25 | 33,70600 Kč | 842,65 Kč |
| 50 | 32,08920 Kč | 1 604,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 26,66744 Kč | 3 333,43 Kč |
| 625 | 22,67784 Kč | 14 173,65 Kč |
| 1 250 | 20,89301 Kč | 26 116,26 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |











